ACC31DCKS

Heilind Number:SULACC31DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC31DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC31DCKS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC31DCKS

Detailed Description

Introducing the ACC31DCKS Board-To-Board PCB Connector, engineered for high-performance applications requiring precision and reliability. This connector features two rows of female contacts made from PPS and Beryllium Copper, ensuring exceptional conductivity and durability. With a pitch of 2.54mm (.1 in) and 62 positions, it allows for seamless connectivity in complex circuitry. The gold-plated contacts offer superior corrosion resistance, while the loop bellow contact type guarantees secure mating. Designed for easy installation with its side hole mount and thru-hole termination method, this connector is suitable for a wide range of electronic devices. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 700VAC, it meets the demands of harsh environments. The matte tin termination plating further enhances its longevity. With a compact size of .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it saves valuable space on PCBs. Trust the ACC31DCKS for dependable and efficient board-to-board connections in your next project.