ACC31DCKT

Heilind Number:SULACC31DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC31DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC31DCKT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC31DCKT

Detailed Description

The ACC31DCKT is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures optimal conductivity and durability. With a 3A amperage and 700VAC voltage rating, it provides reliable power transmission. Its threaded mount type and thru-hole termination method guarantee secure installation. The contact materials of Beryllium Copper with gold plating offer excellent corrosion resistance. With 62 positions in a 2-row configuration, it allows for versatile connectivity. Operating efficiently in a wide temperature range from -65°C to 150°C, it is suitable for harsh environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it space-efficient on PCBs. Perfect for high-reliability applications, the ACC31DCKT is an essential component for your electronic projects.