ACC31DETN

Heilind Number:SULACC31DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC31DETN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC31DETN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC31DETN

Detailed Description

Introducing the ACC31DETN, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity with a current rating of 3A. With two rows of contacts and a pitch of 2.54mm, it offers ample connectivity options for your application. The Gold-plated Beryllium Copper contacts guarantee low contact resistance and high durability, while the Matte Tin termination provides excellent solderability. Operating at temperatures ranging from -65 to 150°C, this connector is suitable for use in extreme conditions. Its straight orientation and compact dimensions make it easy to integrate into your PCB layout, with a connector height of 10.95mm and width of 8.38mm. With a voltage rating of 700 VAC, it meets stringent safety standards. Ideal for aerospace, industrial, and telecommunications applications, the ACC31DETN is a reliable solution for your connectivity needs.