ACC31DEYH

Heilind Number:SULACC31DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC31DEYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC31DEYH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC31DEYH

Detailed Description

Introducing the ACC31DEYH, a high-quality board-to-board PCB connector designed for optimal performance in demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. Its dual-row configuration with 62 positions and a 2.54mm pitch allows for efficient data transmission. Gold-plated Beryllium Copper contacts guarantee low contact resistance and enhanced durability. The cantilever contact type and straight orientation facilitate easy installation on PCBs. Rated for up to 700 VAC and operating temperature range of -65 to 150°C, the ACC31DEYH is suitable for a wide range of industrial and commercial uses. Its clearance hole mount type and thru-hole termination method offer secure and stable attachment. With a tail length of 11.18mm and compact dimensions of 10.95mm x 8.38mm, this connector provides space-saving solutions without compromising on performance. Matte Tin termination plating ensures excellent solderability. Trust the ACC31DEYH for seamless board-to-board connections in your next project.