ACC31DEYN

Heilind Number:SULACC31DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC31DEYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC31DEYN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC31DEYN

Detailed Description

The ACC31DEYN is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliability and durability in operation. With a 3A amperage rating and 700VAC voltage capability, this connector is suitable for power and signal transmission. Its female gender and 2 rows with 62 positions offer versatile connectivity options. The cantilever contact type with gold plating guarantees excellent conductivity. Operating flawlessly in temperatures ranging from -65 to 150°C, it is ideal for harsh environments. The connector, with a straight orientation and no mounting required, is easy to install on PCBs. Its matte tin termination plating enhances solderability. Measuring 10.95mm in height and 8.38mm in width, it's compact yet efficient. Overall, the ACC31DEYN is a top choice for board-to-board and card edge connections in various industries.