ACC31DRAI

Heilind Number:SULACC31DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC31DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC31DRAI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC31DRAI

Detailed Description

The ACC31DRAI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-row, female configuration with a threaded mount type, this connector ensures secure and reliable connections. Its termination method, through-hole, guarantees stability on the PCB. Constructed with PPS and Beryllium Copper, it offers exceptional durability. The gold contact plating and full bellow contact type provide superior conductivity and signal integrity. With a pitch of 2.54mm, it allows for efficient PCB layout. Operating at voltage levels of up to 700VAC and with an operating temperature range of -65 to 150°C, it is suitable for a wide range of environments. The connector's 62 positions and 3.18mm tail length make it versatile for various applications. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, ensures space-saving installation. The matte tin termination plating enhances its reliability. Perfect for high-reliability systems, the ACC31DRAI is an essential component for ensuring seamless connectivity in critical electronic devices.