ACC31DRAN-S93

Heilind Number:SULACC31DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC31DRAN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC31DRAN-S93
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC31DRAN-S93

Detailed Description

Introducing the ACC31DRANS93, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector ensures durability and reliability in electrical connections. With a compact design featuring two rows of 62 female contacts, it offers efficient connectivity in tight spaces. The contact material is Gold plated, guaranteeing optimal signal transmission and corrosion resistance. Its Full Bellow contact type and Thru Hole termination method further enhance its stability. Operating in a wide temperature range from -65 to 150°C, and with a voltage rating of 700 VAC, this connector is suitable for use in diverse environments. The right-angle orientation and no mounting requirement make installation easy and versatile. Measuring at 10.95mm in height and 8.38mm in width, it fits seamlessly into PCB layouts. Trust the ACC31DRANS93 for superior performance in your electronic designs.