ACC31DRAN

Heilind Number:SULACC31DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC31DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC31DRAN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC31DRAN

Detailed Description

Introducing the ACC31DRAN, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features PPS and Beryllium Copper construction, ensuring exceptional durability and conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it offers reliable power transmission. The 62-position, female connector with two rows and a pitch of 2.54mm is perfect for versatile connectivity needs. Its right-angle orientation and thru-hole termination method make installation easy and secure. The gold-plated Beryllium Copper contacts provide superior signal integrity, while the full bellow contact type guarantees consistent performance. With an operating temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact size, measuring 10.95mm in height and 8.38mm in width, allows for efficient PCB integration. Trust the ACC31DRAN for robust and efficient board-to-board connections in aerospace, defense, and industrial applications.