ACC31DRAS

Heilind Number:SULACC31DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC31DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC31DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULACC31DRAS

Detailed Description

Introducing the ACC31DRAS, a high-performance PCB connector designed for demanding electronic applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for power and signal transmission. The female gender, 2 rows, and side hole mount type make it versatile for various board-to-board connections. Its thru-hole termination method and gold-plated Beryllium Copper contacts guarantee optimal signal integrity. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. With 62 positions, a pitch of 2.54mm, and a compact design with right-angle orientation, it offers efficient PCB connectivity. The Matte Tin termination plating ensures compatibility with lead-free soldering processes. Whether in aerospace, defense, or industrial applications, the ACC31DRAS is the perfect choice for high-reliability connections.