ACC31DREH

Heilind Number:SULACC31DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC31DREH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC31DREH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC31DREH

Detailed Description

Introducing our ACC31DREH, a high-performance Board To Board PCB Connector designed for demanding applications. Crafted with precision, this connector features a contact material of Beryllium Copper with Gold plating, ensuring optimal conductivity and durability. With a pitch of 2.54mm, it offers secure and efficient connections in a straight orientation. The connector boasts a voltage rating of 700 VAC and an amperage of 3A, making it suitable for power-intensive tasks. Its Full Bellow contact type and Eyelet termination method guarantee reliable performance even in harsh environments, with an operating temperature range of -65 to 150°C. The two-row design with 62 positions allows for versatile connectivity options. Measuring 10.95mm in height and 8.38mm in width, it fits seamlessly onto PCBs. Tailored for aerospace, defense, and industrial applications, this connector is RoHS compliant and built to meet the highest quality standards. Upgrade your connectivity solutions with the ACC31DREH.