ACC31DREN-S13

Heilind Number:SULACC31DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC31DREN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC31DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC31DREN-S13

Detailed Description

Introducing the ACC31DREN-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 3A current rating and 700VAC voltage rating, it is suitable for power and signal transmission. Its female gender, 2 rows, and 62 positions provide ample connectivity options. The termination method is via card extender, with gold-plated contacts for optimal conductivity. The full bellow contact type and straddle orientation offer secure mating. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for industrial and aerospace applications. Its compact size, measuring 10.95mm in height and 8.38mm in width, makes it suitable for space-constrained PCB layouts. Trust the ACC31DRENS13 for robust and efficient board-to-board connections.