ACC31DREN

Heilind Number:SULACC31DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC31DREN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC31DREN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC31DREN

Detailed Description

Introducing the ACC31DREN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it offers robust power transmission. The female connector with two rows and 62 positions, each with eyelet termination, guarantees secure and efficient connectivity. Gold-plated contacts and a full bellow design further enhance signal integrity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in various industries. Its compact form factor, with a height of 10.95mm and width of 8.38mm, allows for space-efficient PCB layout. Matte Tin termination plating adds durability. Trust the ACC31DREN for your critical board-to-board connection needs.