ACC31DRES

Heilind Number:SULACC31DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC31DRES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC31DRES
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC31DRES

Detailed Description

Introducing the ACC31DRES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage capability of 700VAC, it meets the requirements of power-intensive systems. The female connector with two rows and side hole mount type offers versatile installation options. Contact points made of gold-plated beryllium copper with full bellow design guarantee reliable signal transmission. With 62 positions and a pitch of 2.54mm, it enables efficient data transfer. Operating temperature range of -65 to 150°C and matte tin termination plating ensure performance in harsh environments. Compact in size with dimensions of 10.95mm in height and 8.38mm in width, it suits space-constrained setups. This ACC31DRES connector is ideal for aerospace, military, and industrial applications where reliability is paramount.