ACC31DRMD

Heilind Number:SULACC31DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC31DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC31DRMD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC31DRMD

Detailed Description

Introducing the ACC31DRMD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 62 positions, this connector offers reliable connectivity in a compact form factor. Featuring PPS and Beryllium Copper construction with gold-plated contacts, it ensures optimal signal transmission and durability. The contact type, Loop Bellow, and termination method, Wire Wrap, further enhance its performance. Operating in a wide temperature range from -65 to 150°C and capable of handling up to 700VAC, this connector is suitable for harsh environments. Its clearance hole mount type and straight orientation make installation easy. With a tail length of 14.22mm and a connector height of 15.49mm, it provides versatility in PCB layouts. Trust the ACC31DRMD for secure and efficient board-to-board connections in aerospace, telecommunications, and other industries.