ACC31DRMH

Heilind Number:SULACC31DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC31DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC31DRMH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC31DRMH

Detailed Description

Introducing the ACC31DRMH, a high-performance board to board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a 2.54mm pitch and 62 positions, it offers ample connectivity options. The Female gender and straight orientation make it easy to integrate into your PCB layout. Gold-plated Beryllium Copper contacts guarantee optimal signal transmission, while a voltage rating of 700 VAC ensures safety compliance. Ideal for wire wrap termination, the ACC31DRMH is a versatile solution for aerospace, defense, and industrial systems. With an operating temperature range of -65 to 150°C and matte tin termination plating, it's built to withstand extreme conditions. Trust in the ACC31DRMH for secure and efficient board-level connections.