ACC31DRMI

Heilind Number:SULACC31DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC31DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC31DRMI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC31DRMI

Detailed Description

Introducing the ACC31DRMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, it meets stringent electrical requirements. The female gender, threaded mount type, and wire wrap termination method offer secure and efficient installation. Gold-plated Beryllium Copper contacts with a loop bellow design guarantee low contact resistance and high signal integrity. With 62 positions in two rows, it provides ample connectivity options. Operating temperature range of -65 to 150°C and matte tin termination plating make it suitable for a wide range of applications. Compact yet durable, with a connector height of 15.49mm and width of 9.4mm, it saves space without compromising performance. The ACC31DRMI is the ideal choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.