ACC31DRMN

Heilind Number:SULACC31DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC31DRMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC31DRMN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC31DRMN

Detailed Description

ACC31DRMN - This high-performance board-to-board connector features a robust construction with PPS and Beryllium Copper materials, ensuring durability and reliable conductivity. Designed for female gender, it offers 62 positions with two rows and a 2.54mm pitch, suitable for various electronic applications. The termination method is wire wrap, making installation hassle-free. Contact material of Beryllium Copper with gold plating guarantees efficient signal transmission while handling up to 700 VAC. The straight orientation and loop bellow contact type further enhance connectivity. With a tail length of 14.22mm, operating temperature range of -65 to 150°C, and matte tin termination plating, this connector is ideal for demanding environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it space-efficient on PCBs. Trust in the ACC31DRMN for secure and high-speed board-to-board connections in your electronic projects.