ACC31DRMS-S288

Heilind Number:SULACC31DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC31DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC31DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC31DRMS-S288

Detailed Description

SKU ACC31DRMS-S288 features a female board-to-board PCB connector with two rows and 62 positions, designed for high-reliability applications. Crafted with PPS and Beryllium Copper, this connector ensures robust performance in demanding environments. The innovative loop bellow contact type, gold-plated for optimal conductivity, guarantees secure and low-resistance connections. With a pitch of 2.54mm and a voltage rating of 700VAC, it enables efficient power transmission. Its side-hole mount and card extender termination method offer versatile installation options. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is reliable in extreme conditions. Its compact dimensions of 15.49mm in height and 9.4mm in width make it suitable for space-constrained PCB layouts. The matte tin termination plating enhances durability. Ideal for industrial and aerospace applications, the ACC31DRMSS288 is a top choice for high-performance connectivity needs.