ACC31DRMS

Heilind Number:SULACC31DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC31DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC31DRMS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC31DRMS

Detailed Description

Introducing our ACC31DRMS PCB connector, designed for high-performance applications requiring superior conductivity and durability. Constructed with precision, this connector features a contact material of Beryllium Copper and contact plating of Gold, ensuring optimal signal transmission. With a pitch of 2.54mm and two rows of 62 positions each, it offers versatile connectivity options. The termination method of Wire Wrap and side hole mount type facilitate easy installation. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector guarantees reliability in harsh environments. Its loop bellow contact type and straight orientation further enhance its functionality. Certified for voltage up to 700VAC, this connector is ideal for demanding industrial and electronic systems. With a connector height of 15.49mm and width of 9.4mm, it provides a compact yet efficient solution for board-to-board and card edge connections. Trust the ACC31DRMS for top-tier performance in your projects.