ACC31DRMT-S288

Heilind Number:SULACC31DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC31DRMT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC31DRMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULACC31DRMT-S288

Detailed Description

Introducing the ACC31DRMTS288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector boasts exceptional durability and conductivity. With a current rating of 3A and voltage resistance up to 700VAC, it ensures reliable power transmission. The female gender, two rows, and threaded mount type make it versatile for various setups. Using a card extender termination method and gold-plated Beryllium Copper contacts, signal integrity is maintained even in harsh environments. The 62 positions with Loop Bellow contact type offer ample connectivity options. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is ideal for rugged industrial use. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. With matte tin termination plating and compliance with industry standards, the ACC31DRMTS288 ensures high reliability in critical systems. Elevate your connectivity solutions with this top-of-the-line connector.