ACC31DRMT

Heilind Number:SULACC31DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC31DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC31DRMT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC31DRMT

Detailed Description

ACC31DRMT is a high-performance female connector featuring a robust design ideal for demanding applications. With two rows and 62 positions, it offers ample connectivity options. Crafted from PPS and Beryllium Copper, this connector guarantees durability and reliable performance. The contact material is plated with gold, ensuring excellent conductivity. Its threaded mount type and wire wrap termination method facilitate secure installation. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 150°C, it is suitable for use in various environments. The loop bellow contact type and straight orientation further enhance its versatility. With a pitch of 2.54mm, it is compatible with standard PCB layouts. The termination plating with matte tin provides added protection against corrosion. This connector, part of the Board to Board PCB Connectors and Card Edge Connectors categories, is a dependable solution for your connectivity needs. Hi_rel: No. Acronym: ACC31DRMT.