| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC31DRSI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC31DRSI |
ACC31DRSI
| Heilind Number: | SULACC31DRSI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC31DRSI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC31DRSI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it meets the requirements of power-intensive systems. The 2-row design with 62 positions allows for versatile connectivity options. Gold-plated contacts and Matte Tin termination guarantee optimal signal transfer and long-term durability. Operating temperature range from -65 to 150°C makes it suitable for a wide range of operating conditions. The threaded mount type and straight orientation facilitate easy installation. Whether in aerospace, defense, or industrial applications, the ACC31DRSI delivers uncompromising performance.

