ACC31DRSS

Heilind Number:SULACC31DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC31DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC31DRSS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC31DRSS

Detailed Description

Introducing our ACC31DRSS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 62 contacts, each meticulously crafted from PPS and Beryllium Copper with gold plating, ensuring excellent conductivity and durability. The straight orientation and side-hole mount type make installation a breeze, while the 2.54mm pitch allows for efficient PCB integration. Operating flawlessly in temperatures ranging from -65 to 150°C, and with a voltage rating of 700 VAC, this connector is a reliable choice for critical systems. Its loop bellow contact type and matte tin termination plating further enhance its performance and longevity. With a compact size of 9.4mm (width) x 15.49mm (height) and a tail length of 4.83mm, it offers versatility in various electronic setups. Trust the ACC31DRSS for seamless connectivity in your projects.