ACC31DRST

Heilind Number:SULACC31DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC31DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC31DRST
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC31DRST

Detailed Description

Introducing the ACC31DRST, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal signal transmission with a current rating of 3A and voltage capability of 700VAC. With 62 gold-plated contact positions arranged in two rows, it offers reliable connectivity in demanding environments. The threaded mount and thru-hole termination method guarantee secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries. Its straight orientation, loop bellow contact type, and matte tin termination plating further enhance its durability and functionality. Upgrade your connectivity solutions with the ACC31DRST, the perfect choice for high-reliability applications.