ACC31DRTH-S13

Heilind Number:SULACC31DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC31DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC31DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC31DRTH-S13

Detailed Description

Introducing the ACC31DRTH-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity even in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The female gender, two rows, and straddle orientation make it versatile for various PCB setups. The contact material is Beryllium Copper with gold plating for optimal signal transfer. Its clearance hole mount type and card extender termination method facilitate easy installation. With 62 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating in a wide temperature range of -65 to 150°C, it is suitable for diverse industrial applications. The connector's compact dimensions of 10.95mm height and 8.38mm width make it space-efficient on the PCB. With matte tin termination plating ensuring durability, it meets high reliability standards. The ACC31DRTHS13 is the perfect solution for high-performance PCB interconnectivity needs.