ACC31DRTH-S93

Heilind Number:SULACC31DRTH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC31DRTH-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC31DRTH-S93
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC31DRTH-S93

Detailed Description

The ACC31DRTH-S93 is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures excellent durability and conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The female connector has two rows of 62 positions, each with gold-plated Beryllium Copper contacts for optimal signal integrity. Its clearance hole mount type and thru-hole termination method make installation easy and secure. Operating in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh conditions. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, allows for space-efficient PCB layouts. Overall, the ACC31DRTH-S93 is a reliable and high-quality solution for your connectivity needs in industrial and commercial settings.