ACC31DRTH

Heilind Number:SULACC31DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC31DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC31DRTH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC31DRTH

Detailed Description

The SKU ACC31DRTH features a high-quality board-to-board PCB connector designed for reliable performance in various electronic applications. With a pitch of 2.54mm (.1 in) and two rows of 62 female contacts, this connector offers seamless connectivity. Crafted from PPS and Beryllium Copper, it ensures durability and efficient signal transmission. The gold contact plating guarantees optimal conductivity, while the clearance hole mount type and through-hole termination method facilitate easy installation. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150°C, this connector is suitable for demanding environments. Its straight orientation, compact dimensions (10.95mm connector height, 8.38mm connector width), and 5.08mm (.2 in) tail length provide versatility in board layouts. Meeting stringent quality standards, this component is ideal for use in aerospace, military, and industrial applications requiring rugged and high-performance connectivity solutions.