ACC31DRTI-S13

Heilind Number:SULACC31DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC31DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC31DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULACC31DRTI-S13

Detailed Description

This high-performance ACC31DRTI-S13 connector, crafted from PPS and Beryllium Copper, ensures reliable connectivity in demanding environments. With an amperage rating of 3A and a voltage tolerance of 700VAC, it's ideal for power and signal transmission. Featuring a female gender design and two rows with 62 positions, it offers ample connectivity options. The threaded mount type and card extender termination method guarantee secure and stable installation. Its contact material of Beryllium Copper with gold plating ensures excellent conductivity, while the full bellow contact type and straddle orientation enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is suitable for a wide range of applications. The matte tin termination plating not only improves durability but also complies with industry standards. With a compact size (10.95mm connector height and 8.38mm connector width), it's space-efficient on the PCB. Whether used in board-to-board setups or card edge connections, the ACC31DRTIS13 is a premium choice for high-reliability connectivity needs.