ACC31DRTI-S93

Heilind Number:SULACC31DRTI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC31DRTI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC31DRTI-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULACC31DRTI-S93

Detailed Description

The ACC31DRTI-S93 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage rating and 700VAC voltage, it is suitable for power and signal transmission. The female connector has two rows and a threaded mount type for secure attachment. Its termination method is through-hole, with Beryllium Copper contacts plated in gold for excellent conductivity. The 2.54mm pitch and 62 positions cater to complex PCB layouts. Operating in a wide temperature range from -65 to 150°C, this connector guarantees performance in extreme conditions. RoHS compliance and matte tin termination plating further enhance its environmental friendliness. Perfect for industrial, aerospace, and telecommunications applications, the ACC31DRTIS93 offers durability and precision in every connection.