ACC31DRTS-S13

Heilind Number:SULACC31DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC31DRTS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC31DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULACC31DRTS-S13

Detailed Description

Introducing the ACC31DRTS-S13, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity with a current rating of 3A and a voltage tolerance of 700VAC. With an orientation ideal for straddle mounting and a side hole design, it offers secure attachment to your circuit board. The 62 female contacts, made of gold-plated Beryllium Copper, guarantee excellent signal transmission. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact size, with a height of 10.95mm and width of 8.38mm, makes it versatile for various board-to-board or card edge connection setups. With matte tin termination plating ensuring durability, the ACC31DRTSS13 is a reliable choice for your connectivity needs.