ACC31DRTS

Heilind Number:SULACC31DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC31DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC31DRTS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC31DRTS

Detailed Description

SKU ACC31DRTS features a 62-position female connector designed for high-reliability board-to-board and card edge connections. Crafted from PPS and Beryllium Copper with gold contact plating, this connector ensures signal integrity and durability in demanding environments. With a pitch of 2.54mm and voltage rating of 700VAC, it offers secure and efficient power transmission. The Thru Hole termination method and side hole mount type guarantee easy and secure installation. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for diverse applications. Its straight orientation, low-profile design (10.95mm height, 8.38mm width), and Full Bellow contact type further enhance its versatility and performance. Tailored for precision and reliability, the ACC31DRTS connector is an essential component for high-performance electronic systems.