ACC31DRXH

Heilind Number:SULACC31DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC31DRXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC31DRXH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC31DRXH

Detailed Description

ACC31DRXH features a durable and efficient design, perfect for demanding electronic applications. With PPS and Beryllium Copper construction, it ensures reliable performance even in harsh environments. The 3A amperage and 700VAC voltage rating make it suitable for high-power setups. This female connector, with two rows of 62 positions, offers ample connectivity options. Its gold-plated Beryllium Copper contacts guarantee excellent conductivity. The 2.54mm pitch and thru-hole termination method facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 150°C, it meets the most stringent requirements. The Full Bellow contact type and straight orientation further enhance its versatility. With a clearance hole mount type and matte tin termination plating, it provides secure and stable connections on PCBs. The compact dimensions of 10.95mm in height and 8.38mm in width ensure space-efficient integration. Whether in board-to-board or card edge connections, this connector delivers exceptional performance, making it a must-have component for various electronic systems.