ACC31DRXI

Heilind Number:SULACC31DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC31DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC31DRXI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC31DRXI

Detailed Description

The ACC31DRXI is a high-performance female connector designed for demanding applications in the aerospace, defense, and industrial sectors. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable performance in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it is suitable for power and signal transmission. The threaded mount type and thru-hole termination method offer secure and stable installation on PCBs. With two rows and 62 positions, it provides ample connectivity options. The gold-plated Beryllium Copper contacts with Full Bellow design guarantee excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, this connector is built to withstand extreme conditions. Its compact size, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures corrosion resistance. Overall, the ACC31DRXI is a reliable and high-quality solution for board-to-board and card edge connections in critical systems.