ACC31DRXN

Heilind Number:SULACC31DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC31DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC31DRXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULACC31DRXN

Detailed Description

The ACC31DRXN is a high-performance board-to-board and card edge connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 62 positions across two rows, it offers exceptional connectivity in a compact form. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliable performance even in harsh environments. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. Its straight orientation and termination method through-hole make for easy installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of industrial and commercial uses. The connector's matte tin termination plating adds to its robustness. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it is both space-efficient and highly functional. Trust the ACC31DRXN for secure and efficient board-to-board connections in your critical systems.