| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC31DRYH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULACC31DRYH |
ACC31DRYH
| Heilind Number: | SULACC31DRYH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC31DRYH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC31DRYH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission requirements. The gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. With 62 positions in a 2-row configuration, it offers ample connectivity options. Operating in temperatures ranging from -65 to 150°C, this connector is built to withstand extreme conditions. Its straight orientation and clearance hole mount make installation easy and secure. Trust the ACC31DRYH for your critical PCB interconnection needs.

