ACC31DRYS

Heilind Number:SULACC31DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC31DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC31DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULACC31DRYS

Detailed Description

The ACC31DRYS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable performance in even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for a wide range of power and signal transmission tasks. The female gender, side hole mount type, and thru-hole termination method make it easy to integrate into your PCB assembly. Gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. With two rows and 62 positions spaced at a 2.54mm pitch, it offers ample connectivity options. The connector's straight orientation and full bellow contact type further enhance its versatility. Operating temperature range of -65 to 150°C ensures reliable performance in extreme conditions. The connector's compact dimensions, with a height of 10.95mm and width of 8.38mm, allow for efficient PCB layout. Matte Tin termination plating provides durability and solderability. This connector, part of the ACC31DRYS series, is ideal for applications requiring high reliability and performance.