ACC31DSXH

Heilind Number:SULACC31DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC31DSXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC31DSXH
Amperage:3 A
Gender:Female
Number of Contacts:31
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:31
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC31DSXH

Detailed Description

The ACC31DSXH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a low profile and straight orientation, it is ideal for space-constrained installations. The 31 female contact positions, each with a gold-plated full bellow contact, guarantee optimal signal transmission. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700 VAC, it is suitable for a wide range of industrial and commercial uses. The termination method of thru-hole with matte tin plating offers secure and stable solder connections. With a pitch of 2.54mm and clearance hole mount type, it provides easy and efficient installation on PCBs. Trust the ACC31DSXH for high-reliability connectivity in your electronic designs.