| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC31DSXI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 31 |
| Number of Rows: | 1 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 31 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC31DSXI |
ACC31DSXI
| Heilind Number: | SULACC31DSXI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC31DSXI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC31DSXI, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of durable Beryllium Copper and gold contact plating, this connector ensures reliable conductivity. Featuring a threaded mount type and straight orientation, it offers secure and easy installation. The 31 positions with a 2.54mm pitch provide ample connectivity options, while the 700VAC voltage rating guarantees safe operation. With a wide operating temperature range from -65 to 150°C, this connector is suitable for use in harsh environments. Its compact dimensions of 10.95mm in height and 8.38mm in width make it ideal for space-constrained designs. Trust the ACC31DSXI for efficient and durable board-to-board connections in your electronic systems.

