ACC31DTAD

Heilind Number:SULACC31DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC31DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC31DTAD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC31DTAD

Detailed Description

Featuring a unique loop bellow contact type, the ACC31DTAD connector offers reliable connectivity for high-performance applications. With a current rating of 3A and voltage capability up to 700VAC, this female connector is ideal for demanding environments. Its beryllium copper contact material with gold plating ensures excellent conductivity and durability. Designed for two rows of 62 positions, it allows for efficient signal transmission. The right-angle orientation and clearance hole mount type make it versatile for various PCB setups. With a pitch of 2.54mm and termination method of thru hole, it guarantees secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for rugged industrial use. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on the board. The matte tin termination plating adds to its corrosion resistance, ensuring long-term performance. Classified under Board to Board PCB Connectors and Card Edge Connectors, the ACC31DTAD is a dependable choice for your connectivity needs.