ACC31DTAS

Heilind Number:SULACC31DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC31DTAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC31DTAS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC31DTAS

Detailed Description

The ACC31DTAS is a high-performance board-to-board PCB connector meticulously engineered for precision applications. Featuring PPS and Beryllium Copper construction, it guarantees exceptional durability and conductivity. With a dual-row design and female gender, it offers versatile connectivity options. The side hole mount type and through-hole termination method ensure secure and stable attachment. Contact made of Beryllium Copper and gold plating provide optimal signal transmission. Operating at up to 700 VAC and 3A, it meets stringent power requirements. The loop bellow contact type and right-angle orientation facilitate efficient cable management. With 62 positions and a pitch of 2.54mm, it accommodates complex circuitry. Rated for an extensive temperature range from -65 to 150°C, it's suitable for diverse environments. The connector, with a height of 15.49mm and width of 9.4mm, offers a compact yet robust solution. Matte tin termination plating ensures long-term reliability. Ideal for demanding applications in aerospace, defense, and industrial sectors, the ACC31DTAS sets a new standard for connectivity technology.