| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC31DTBD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 62 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC31DTBD |
ACC31DTBD
| Heilind Number: | SULACC31DTBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC31DTBD |
| ECAD Model: |
Specifications
Detailed Description
SKU ACC31DTBD features a 2-row female connector designed for board-to-board PCB connections. With a pitch of 2.54mm, it offers precise alignment and connectivity. The contact material is beryllium copper with gold plating, ensuring high conductivity and durability. Operating at up to 700VAC and 3A, it is suitable for various power and signal applications. The right-angle orientation and clearance hole mount type make installation easy. With 62 positions and a loop bellow contact type, it allows for secure and reliable connections. The connector's wide operating temperature range from -65 to 150°C makes it suitable for harsh environments. Additionally, matte tin termination plating enhances solderability. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for demanding electronic systems.

