ACC31DTKD

Heilind Number:SULACC31DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC31DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC31DTKD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC31DTKD

Detailed Description

Introducing our ACC31DTKD Board-to-Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. This female connector features two rows with a total of 62 positions, accommodating complex circuit layouts with ease. Crafted with PPS and Beryllium Copper material, it ensures durability and reliable performance. The gold-plated contact surfaces guarantee efficient signal transmission, while the loop bellow contact type offers secure connections. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for demanding applications. Its clearance hole mount type and thru-hole termination method simplify installation on PCBs. Operating in a wide temperature range from -65 to 150°C, it is ideal for various environments. The matte tin termination plating enhances its longevity. Measuring 15.49mm in height and 9.4mm in width, this connector provides a compact solution without compromising functionality. Whether in aerospace, telecommunications, or industrial systems, the ACC31DTKD ensures robust, high-speed data transfer. Upgrade your connectivity solutions with this essential component.