ACC31DTKI

Heilind Number:SULACC31DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC31DTKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC31DTKI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC31DTKI

Detailed Description

Introducing the ACC31DTKI, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable power transmission with a maximum amperage of 3A and a voltage rating of 700VAC. Its female gender, threaded mount type, and through-hole termination method make installation easy and secure. With two rows and 62 positions, it offers ample connectivity options. The gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the loop bellow contact type ensures optimal signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for even the harshest environments. Its compact size, with a height of 15.49mm and width of 9.4mm, facilitates space-saving PCB layouts. Trust the ACC31DTKI for high-reliability board-to-board and card edge connections in your next project.