ACC31DTKT-S288

Heilind Number:SULACC31DTKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC31DTKT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC31DTKT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULACC31DTKT-S288

Detailed Description

SKU ACC31DTKT-S288 presents a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows, this connector ensures secure and efficient connections. Featuring a female gender, it is suitable for various electronic devices. The termination method, card extender, and contact material, beryllium copper with gold plating, guarantee reliable conductivity. Operating at voltages up to 700 VAC and amperages of 3A, it meets stringent power requirements. With 62 positions and loop bellow contact type, it offers ample connectivity options. The connector, with a threaded mount and straddle orientation, ensures stable installation on PCBs. Its wide operating temperature range of -65 to 150°C makes it ideal for harsh environments. The matte tin termination plating enhances durability. With a compact design, 15.49mm in height and 9.4mm in width, it saves space on PCBs. Suitable for aerospace, defense, or industrial applications, this connector, under the ACC31DTKTS288 acronym, is a reliable choice for high-reliability connectivity solutions.