ACC31DTMD

Heilind Number:SULACC31DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC31DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC31DTMD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC31DTMD

Detailed Description

Introducing the ACC31DTMD, a high-performance board-to-board connector engineered for precision and reliability. Featuring a unique contact design with PPS and Beryllium Copper construction, this connector ensures optimal signal transfer efficiency. With a current rating of 3A and a voltage capacity of 700VAC, it is perfect for demanding applications. The two-row, right-angle orientation with 62 positions allows for versatile connectivity options. Gold-plated contacts guarantee low contact resistance and enhanced durability. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its clearance hole mount and thru-hole termination method provide secure attachment to the PCB. With a compact connector width of 9.4mm and a height of 15.49mm, it saves valuable board space. Matte tin termination plating ensures reliable solder connections. The ACC31DTMD is the perfect choice for high-reliability applications in aerospace, defense, and industrial settings.