ACC31DTMH

Heilind Number:SULACC31DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC31DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC31DTMH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC31DTMH

Detailed Description

The ACC31DTMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in extreme conditions. With a contact rating of 3A and a voltage rating of 700VAC, this connector is suitable for power and signal transmission. The female connector with two rows and 62 positions offers ample connectivity options. Its right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. The loop bellow contact type and gold plating guarantee excellent signal integrity. With a termination method of thru-hole and termination plating of matte tin, it ensures secure and stable connections. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. Measuring .61 inches in height and 9.4mm in width, it provides a compact yet efficient solution for your connectivity needs. Whether in aerospace, defense, or industrial applications, the ACC31DTMH connector delivers high performance without compromise.