| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC31DTMI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 62 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC31DTMI |
ACC31DTMI
| Heilind Number: | SULACC31DTMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC31DTMI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC31DTMI, a high-performance Board To Board PCB Connector designed for demanding applications. This female connector features PPS & Beryllium Copper construction, ensuring durability and reliable conductivity. With a pitch of 2.54mm, it offers precise connectivity, while its loop bellow contact type and gold plating guarantee optimal signal transmission. Rated for 700VAC and 3A, it meets stringent voltage and current requirements. The threaded mount and through-hole termination method provide secure attachment to the PCB. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for extreme environments. With 62 positions and a right-angle orientation, it offers versatile installation options. The ACC31DTMI is the perfect choice for high-reliability electronic systems.

