ACC35DCKH

Heilind Number:SULACC35DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC35DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC35DCKH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC35DCKH

Detailed Description

The ACC35DCKH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 70 positions, this connector ensures reliable connectivity in complex electronic systems. With a pitch of 2.54mm, it offers precise alignment for optimal signal transmission. The female gender and through-hole termination method make it easy to integrate into PCBs. Crafted from PPS and Beryllium Copper with gold plating, it guarantees durability and efficient conductivity, even in harsh environments. Its loop bellow contact type and straight orientation further enhance signal integrity. Rated for up to 700VAC and operating temperature range of -65 to 150°C, this connector meets stringent performance requirements. Its compact design, measuring only 15.49mm in height and 9.4mm in width, saves valuable board space. The matte tin termination plating ensures solderability and RoHS compliance. Perfect for aerospace, defense, and industrial applications, the ACC35DCKH is the ideal choice for high-reliability connectivity solutions.