ACC35DCKI-S288

Heilind Number:SULACC35DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC35DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC35DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC35DCKI-S288

Detailed Description

The ACC35DCKI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robustness and reliability. With a pitch of 2.54mm and 70 positions, it offers ample connectivity options. The female connector with loop bellow contact type and gold plating guarantees optimal signal transmission. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700VAC, it is suitable for a wide range of environments. Its threaded mount type and straddle orientation make it easy to install securely. The termination method of card extender with matte tin plating ensures efficient and durable connections. Compact in design, with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained PCB layouts. Compliant with high-reliability standards, this connector, with SKU ACC35DCKI-S288, is the perfect choice for mission-critical applications.