ACC35DCKI

Heilind Number:SULACC35DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC35DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC35DCKI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC35DCKI

Detailed Description

ACC35DCKI - A high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision using PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a female gender, it offers two rows of contacts with a threaded mount type for secure installation. The termination method is through-hole, guaranteeing reliable connectivity. Constructed with Beryllium Copper contacts plated in gold, it provides excellent signal transmission. With a pitch of 2.54mm (.1in) and a voltage rating of 700VAC, it meets high electrical standards. The contact type is loop bellow, and the orientation is straight, accommodating 70 positions. With a tail length of 4.83mm (.19in) and an operating temperature range of -65 to 150°C, it performs flawlessly in harsh environments. The connector's compact design, measuring .61in in height and 9.4mm (.37in) in width, suits space-constrained applications. Termination plating with matte tin enhances its longevity. This product belongs to the category of hi-rel Board to Board PCB Connectors and Card Edge Connectors, making it ideal for aerospace, defense, and industrial systems. Trust the ACC35DCKI for superior connectivity in mission-critical operations.